Product Information
Product Overview
USEQGCK5000000 is a TO pyroelectric infrared CO2 gas sensing evaluation kit. The purpose of the kit is to enable the users to carry out a simple and effective demonstration of KEMET two channel CO2 sensor, as well as to provide a flexible platform to start evaluation and design work with all KEMET TO-39 packaged gas sensors. The software includes facilities to capture measured data and visualize and record it on a Windows PC. The kit is based on the Silicon Labs C8051F350 microcontroller with a high precision A-D converter and programmable gain amplifier. This high performance thin film pyroelectric sensor product is typically used in NDIR gas sensing, process analytical measurement, IR spectroscopy and medical diagnostic applications.
- Kit based on C8051F350 MCU with a high precision ADC and programmable gain amplifier
- Capable of sample rates up to 333Hz when sampling from a single channel
Contents
KEMET PCB with C8051F350 microcontroller and ADC, USEQGCDAC82L00 dual channel CO2 sensor, Emitter driver PCB, with KEMET TO-39 IR emitter, reflector and sapphire window, Brass gas cell (not gas sealed, please consider safety if used with toxic gases), 9V DC power supply, Micro USB cable, KEMET gas sensing evaluation tool (Analog) software.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pyroelectric Infrared Gas Sensor
0
Evaluation Kit USEQGCDAC82L00
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate