Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoZ1806C111APWST
Order Code3517404
Product RangeZ-PWS Series
Technical Datasheet
Product Information
ManufacturerKEMET
Manufacturer Part NoZ1806C111APWST
Order Code3517404
Product RangeZ-PWS Series
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance110ohm
DC Current Rating4A
Product RangeZ-PWS Series
DC Resistance Max0.014ohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Overview
KEMET Z-PWS Power Line Ferrite Chip Beads are ideal for use in filtering and EMI Suppression for radiant and conductive noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipments that require low power consumption.
- Combats power line radiated and conducted noise
- Provides waveform correction of digital signals
- High frequency noise countermeasure in various types of digital equipment
- Differential transmission line on USB and similar products
- Operating temperature is -40°C to +125°C
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
4A
DC Resistance Max
0.014ohm
Product Length
4.5mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
110ohm
Product Range
Z-PWS Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076