Print Page
2423796-1
EMI Shielding Gasket, Flat Bandage, Tin Plated Copper Clad Steel, 250mm L x 25.4mm W, 100 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No2423796-1
Order Code4256585
Product Range100 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.340 (CNY17.3342) |
| 10+ | CNY14.360 (CNY16.2268) |
| 100+ | CNY13.310 (CNY15.0403) |
| 500+ | CNY12.930 (CNY14.6109) |
| 1000+ | CNY11.970 (CNY13.5261) |
| 2000+ | CNY11.250 (CNY12.7125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.34 (CNY17.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No2423796-1
Order Code4256585
Product Range100 Series
Shielding Type0
Gasket MaterialTin Plated Copper Clad Steel
Product Length250mm
Product Width25.4mm
Product Depth-
Product Range100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
250mm
Product Depth
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Copper Clad Steel
Product Width
25.4mm
Product Range
100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03