Print Page
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,688.000 (CNY3,037.440) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,688.00 (CNY3,037.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- EMS series entry level laboratory balance with large weighing plate
- Maximum weighing capacity is 3000g
- Ergonomically optimised key pad with large keys and a high-contrast LCD display
- Especially suitable for use in schools and universities
- Large, shock proof weighing plate made of plastic with conductive lacquer
- Secure and non-slip positioning with rubber feet
- 175mm x 190mm (W x D) plastic weighing plate
- Overall dimension is 145mm x 145mm x 65mm (W x D x H)
- Powered by mains adapter and optional rechargeable battery
- Optional rechargeable battery
Technical Specifications
Balance / Scale Type
Bench
Resolution (g)
0.01g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
3kg
Product Range
EMS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6