Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKESTER SOLDER
Manufacturer Part No24-7068-7603
Order Code1653394
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-7068-7603
Order Code1653394
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.508mm
External Diameter - Imperial0.02"
Melting Temperature217°C
Weight - Metric450g
Weight - Imperial15.873oz
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 24-7068-7603 is a No-clean Flux for Cored Solder Wire was developed to provide superior wetting performance for hand soldering in the electronics industry. The chemistry is based on some of the same principles that have been safely used for years in mildly activated rosin fluxes. The use of 275 no-clean flux results an extremely clear post-soldering residue without cleaning. The unique chemistry in Kester 275 was also designed to reduce spattering common to most core fluxes. Kester 275 can be used for both lead bearing and lead-free soldering.
- Colourless translucent residues
- Improves wetting performance
- Excellent solderability and fast wetting to a variety of surface finishes
- Eliminates the need and expense of cleaning
- Low smoke and odour
- Low spattering
- Compatible with leaded and lead-free alloys
- Classified as ROL0 per J-STD-004
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.02"
Weight - Metric
450g
Product Range
TUK SGACK902S Keystone Coupler
Flux Type
No Clean
External Diameter - Metric
0.508mm
Melting Temperature
217°C
Weight - Imperial
15.873oz
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48988