Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34932A-AU
Order Code4383040
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,143.770 (CNY21,632.4601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19,143.77 (CNY21,632.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34932A-AU
Order Code4383040
Technical Datasheet
Accessory TypeDual Armature Matrix
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34932A-AU is a dual 4x16 Armature matrix module for 34980A multifunction switch/measure unit. It offers the highest density matrix with connection paths between your device under test and your test equipment. This allows for different instruments to be connected to multiple points on your device under test at the same time. Multiple matrix modules can be combined through the 34980A analogue buses to create larger matrices, with up to 1024 2-wire cross-points in a single mainframe. Standard 50-pin D-sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
- Dual 4x16, 8x16, or 4x32 configurations
- 128 2-wire cross-points
- 300V, 1A switch; 2A carry current
- Connections to the internal DMM
- Latching armature relays, with relay counter
- Expandable via four 2-wire analogue buses
- 30MHz bandwidth
- 100ch/sec scanning
- <lt/> 3μV thermal offset
Technical Specifications
Accessory Type
Dual Armature Matrix
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38