Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX3052A+FREE DSOX3APPBNDL
Order Code2454748
Product RangeInfiniiVision 3000 X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109,994.000 (CNY124,293.220) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY109,994.00 (CNY124,293.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX3052A+FREE DSOX3APPBNDL
Order Code2454748
Product RangeInfiniiVision 3000 X Series
Technical Datasheet
Product RangeInfiniiVision 3000 X Series
Scope Channels2 Channel
Bandwidth500MHz
Sampling Rate4GSPS
Display Memory Depth2 Mpts
Calculated Rise Time700ps
Scope Display TypeWVGA LCD Colour
Kit ContentsIniniiVision DSOX3052A Oscilloscope, Application Bundle
Manufacturer Warranty3 Years
Plug TypeEU, UK
Product Overview
The DSOX3052A offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. Our breakthrough technology delivers more scope for the same budget.
- High resolution 8.5-inch WVGA (800 x 480) display
- Up to 1,000,000 wfms/s update rate
- Fast, responsive MegaZoom IV deep memory, up to 4M
- Serial protocol analyser (optional)
- Upgradable bandwidth, memory, MSO, WaveGen built-in 20MHz function generator and measurement apps
- Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
- Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
- The DVM (digital voltmeter DSOXDVM) upgrade is now free, and integrated on the 2000 and 3000 InfiniiVision X-Series
- The Educator’s Oscilloscope Training Kit (DSOXEDK) upgrade is also free and integrated with all InfiniiVision X-Series. Visit www.keysight.com/find/scopes-edu
Technical Specifications
Product Range
InfiniiVision 3000 X Series
Bandwidth
500MHz
Display Memory Depth
2 Mpts
Scope Display Type
WVGA LCD Colour
Manufacturer Warranty
3 Years
Scope Channels
2 Channel
Sampling Rate
4GSPS
Calculated Rise Time
700ps
Kit Contents
IniniiVision DSOX3052A Oscilloscope, Application Bundle
Plug Type
EU, UK
Alternatives for DSOX3052A+FREE DSOX3APPBNDL
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90302000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.47