Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEDU36311A
Order Code3648868
Product RangeSmart Bench Essentials Series
Technical Datasheet
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY8,468.030 (CNY9,568.8739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,468.03 (CNY9,568.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEDU36311A
Order Code3648868
Product RangeSmart Bench Essentials Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max6V
Output Current Min0A
Output Current Max5A
Power Rating90W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty3 Years
Product RangeSmart Bench Essentials Series
Plug Type-
SVHCTo Be Advised
Product Overview
EDU36311A is a triple-output power supply that has a compact design to fit anywhere on your bench. Monitor all your outputs simultaneously from any angle with its 7-inch colour display. Each output is independent connect your outputs in a series for higher voltage, in parallel for additional current, or stack to provide 0 to ±30V. A sequencing feature enables and disables outputs in a set pattern. You can now activate the control logic before applying power to the rest of your device.
- Triple output model with two channels up to 30V and one channel up to 6V
- Low output ripple and noise
- Excellent programming / readback accuracy
- Exceptional line / load regulation
- Superior over-voltage, over-current, and over-temperature protection
- Low acoustic noise
- Individual knobs for voltage and current
- Flexible connection using LAN (LXI) or USB
- Keysight's PathWave BenchVue power supply software for remote control and data logging
Contents
DC power supply, AC power cord (based on destination country), Connector kit (P/N: E36312-89001).
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
90W
Supply Voltage Max
-
Product Range
Smart Bench Essentials Series
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage Max
6V
Output Current Max
5A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Alternatives for EDU36311A
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.443104