Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMSOX3054A+FREE DSOX3APPBNDL
Order Code2454740
Product RangeInfiniiVision 3000 X Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158,264.550 (CNY178,838.9415) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY158,264.55 (CNY178,838.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMSOX3054A+FREE DSOX3APPBNDL
Order Code2454740
Product RangeInfiniiVision 3000 X Series
Technical Datasheet
Product RangeInfiniiVision 3000 X Series
Scope Channels4+16 Channel
Bandwidth500MHz
Sampling Rate4GSPS
Display Memory Depth2 Mpts
Calculated Rise Time700ps
Scope Display TypeWVGA LCD Colour
Kit ContentsInfiniiVision MSOX3054A Oscilloscope, Application Bundle
Manufacturer Warranty3 Years
Plug TypeEU, UK
Technical Specifications
Product Range
InfiniiVision 3000 X Series
Bandwidth
500MHz
Display Memory Depth
2 Mpts
Scope Display Type
WVGA LCD Colour
Manufacturer Warranty
3 Years
Scope Channels
4+16 Channel
Sampling Rate
4GSPS
Calculated Rise Time
700ps
Kit Contents
InfiniiVision MSOX3054A Oscilloscope, Application Bundle
Plug Type
EU, UK
Alternatives for MSOX3054A+FREE DSOX3APPBNDL
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90302000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.47