Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2838A
Order Code4338644
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,600.560 (CNY5,198.6328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,600.56 (CNY5,198.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2838A
Order Code4338644
Technical Datasheet
Accessory TypeZIF probe Head/Tip
For Use WithKeysight Technologies InfiniiMax III N2800A/01A/02A/03A & InfiniiMax III+ N2830A/31A/32A Probe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
N2838A is a 25GHz InfiniiMax III PC board ZIF tips. It is a set of 5 ZIF tips with plastic forks to aid in soldering the tips to your DUT. The tip utilizes a PC board substrate, making it a highly robust and conveniently usable probing solution. Compatible with InfiniiMax III probe amp and N5439A ZIF head. The 130 ohm axial resistors at the tip of the N2838A ZIF tip can be replaced when they are worn out or damaged. The replacement axial resistor kit for the N2838A is N2836-68701. Each resistor kit contains 10 resistors.
- 25GHz bandwidth (with InfiniiMax III N2803A amp and N5439A ZIF head)
- Cdiff = 95fF, Cse = 130fF
- 100Kohm input Rdiff (at DC), 1Kohm input Rdiff (at <gt/>10KHz)
- 6:1 attenuation ratio, normal sensitivity
- Variable spacing from 5mil – 250mil (or 0.127mm – 6.35mm)
Technical Specifications
Accessory Type
ZIF probe Head/Tip
Product Range
-
For Use With
Keysight Technologies InfiniiMax III N2800A/01A/02A/03A & InfiniiMax III+ N2830A/31A/32A Probe
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.412769