Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1115A
Order Code2420929
Technical Datasheet
Accessory TypeBluetooth Class 1 Remote Logging Display
For Use WithU1242B Handheld Digital Multimeter
Product Range-
Product Overview
The U1115A is a Remote Logging Display that allows you to view measurements safely from an extended range of up to 100m when used with the U1117A Bluetooth adapter or 10m with the U1177A Bluetooth adapter.
- Display measurements such as voltage, current and more wirelessly
- Up to 100m extended measurement distance
- View readings of up to 4 handheld digital multimeters or clamp meters simultaneously
- Compatible with Keysight U1177A/U1117A IR-to-Bluetooth adapter
- 60000 Points interval logging
- Download logged data to a PC via Bluetooth connection
- Micro USB external power port
- Indoor and outdoor viewing mode
Applications
Industrial, Imaging, Video & Vision, Test & Measurement
Technical Specifications
Accessory Type
Bluetooth Class 1 Remote Logging Display
Product Range
-
For Use With
U1242B Handheld Digital Multimeter
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4