Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1161A-AU
Order Code4383504
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,042.950 (CNY1,178.5335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,042.95 (CNY1,178.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1161A-AU
Order Code4383504
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
U1161A-AU is an extended test lead kits are compatible with the U1230, U1240, U1250, and U1270 Series handheld digital multimeters.
- Extended test leads: CAT III 1,000V, CAT IV 600V, 15A rating
- Test probe (19mm tips): CAT II 1,000V, 15A rating
- Medium-sized alligator clips: CAT III 1,000V, CAT IV 600V, 1 A rating
- 4mm banana plugs: CAT II 600V, 10A
Contents
Extension test leads (one red and one black), Two test probes, Medium-sized alligator clips, 4 mm banana plugs.
Technical Specifications
Kit Contents
Extended Test Leads & Test Probes, Medium Crocodile Clips & 4mm Banana Plugs
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2