Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY988.870 (CNY1,117.4231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY988.87 (CNY1,117.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1168A-AU
Order Code4383505
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
U1168A-AU is a standard test lead kit is compatible with the U1230, U1240, U1250 and U1270 Series handheld digital multimeters.
- Test leads: CAT III 1,000V, CAT IV 600V, 15A rating
- Test probe (19mm tips): CAT II 1,000V, 15A rating
- Test probe (4mm tips): CAT III 1KV, CAT IV 600V, 15A (highly recommended for CAT IV environment)
- Alligator clips: CAT III 1,000V, CAT IV 600V, 15A rating
- Fine-tipped test probes: CAT II 300V, 3A
- SMT grabber: CAT II 300V, 3A
- Mini grabber (black only): CAT II 300V, 3A
Contents
One pair of test leads, Test probes (19mm tips), Test probes (4mm tips), Alligator clips, Fine tip test probes, SMT grabbers and mini grabber (black only).
Technical Specifications
Kit Contents
Test Leads, Test Probes (19mm & 4mm Tips), Alligator Clips, SMT Grabbers & Mini Grabber
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001