Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1241B
Order Code1780325
Product RangeU1240 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,973.070 (CNY3,359.5691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,973.07 (CNY3,359.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1241B
Order Code1780325
Product RangeU1240 Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits4
DMM Response TypeTrue RMS
Display Count10000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max0.1Gohm
Manufacturer Warranty3 Years
Product RangeU1240 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
U1241B is a handheld digital multimeter. With ergonomics in mind, users can swiftly make more measurements without straining their hands even over a longer period of time. It is certified to IP67 and with the durability to withstand drops up to 10 feet (3meters) to suit harsh working environments.
- Better viewability with dual-intensity backlighting
- Detect glitches swiftly with built-in switch/relay counter
- Log measurements easily to PC or mobile device (requires U1179A IR connectivity bracket)
- CAT III 1000V and CAT IV 600V overvoltage protection
- Up to 0.09% basic DCV accuracy
- Longer battery life up to 400hours
- Harmonic ratio measurement to quickly identify the presence of harmonics in AC signals
- ZLOW, low impedance mode to eliminate false readings caused by stray voltages
- Built-in flashlight
Contents
Handheld digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, Quick start guide, 4 x 1.5V batteries, Certificate of calibration.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jun-2015)
No. of Digits
4
Display Count
10000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
0.1Gohm
Product Range
U1240 Series
Technical Docs (3)
Alternatives for U1241B
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.793786