Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1281A + U5404A
Order Code2499695
Product RangeU1280 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1281A + U5404A
Order Code2499695
Product RangeU1280 Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits4.5
DMM Response TypeTrue RMS
Display Count60000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty3 Years
Product RangeU1280 Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for U1281A + U5404A
1 Product Found
Product Overview
- 4 1/2 digit U1281A handheld digital multimeter (DMM)
- 60,000count dual display
- Up to 0.025% basic DCV accuracy
- Longer battery life up to 800hours
- Certified to IP67 for water and dust protection
- Tested to withstand a 3meter (10ft) drop
- CAT III 1000V / CAT IV 600V overvoltage protection
- For Keysight remote Link solution, add on optional U1117A Infrared (IR)-to-Bluetooth adapter to get instant wireless Bluetooth connection
Contents
4.5 digit handheld digital multimeter, U5404A remote switch probe, Test leads (red and black), Infrared (IR)-to-USB cable, AA batteries (4x), Quick start guide, Certificate of calibration.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Jan-2023)
No. of Digits
4.5
Display Count
60000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
U1280 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2