Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1732C-AU
Order Code4383479
Product RangeU1700 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,814.140 (CNY5,439.9782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,814.14 (CNY5,439.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1732C-AU
Order Code4383479
Product RangeU1700 Series
Technical Datasheet
LCR TypeHand Held
Test Frequency Max10kHz
Inductance Measure Max2kH
Capacitance Measure Max20pF
Resistance Measure Max0.2Gohm
Product RangeU1700 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
U1732C-AU is a 100Hz/120Hz/1KHz/10KHz handheld LCR meter. Now you can measure at frequencies as high as 100KHz, a capability that is typically found only in benchtop meters. Auto identification conveniently displays component type and detailed component analysis such as Z, ESR, DCR, so you can get measurements done faster.
- 20,000 counts resolution
- 0.2% accuracy
- Wide LCR ranges with 4 selectable test frequencies (100Hz, 120Hz, 1KHz, 10KHz )
- Auto identification(Ai) which automatically determines and displays component type and measurements
- Detailed component analysis with ESR, Z, D, Q, Ө functions
- IR-to-USB connectivity for data logging to PC
- Battery life of 16 hours/AC-powered
- Operating temperature range from -10 to 55°C
- Low battery indicator
- Dimension is (H x W x D) 184mm x 87mm x 41mm
Contents
LCR meter, Quick start guide, Certificate of calibration, Alligator clip leads and 9V alkaline battery.
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
2kH
Resistance Measure Max
0.2Gohm
SVHC
No SVHC (23-Jan-2024)
Test Frequency Max
10kHz
Capacitance Measure Max
20pF
Product Range
U1700 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62