Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY21,170.070 (CNY23,922.1791) |
Product Information
Product Overview
U8032A is a triple-output DC power supply. It is a manual triple-output power supply with excellent load regulation and clean output noise for continued stability. It is equipped with output sequencing capability, it allows you to generate output sequences even with minimal programming skills. It is well-regulated compact bench-tops with total output of 375W, making it an ideal power source alternative in electronics manufacturing, research and development as well as education sector. The output sequencing capability is carefully thought out for your convenience and ease when operating. With easy-to-use knob and intuitive keypads, you can now set your desired output sequences for margin test, burn-in test and other general purpose tasks in an industrial setting.
- Fully integrated OVP and OCP
- Keypad lock feature, physical lock mechanism
- Dual display shows both voltage and current reading
- Auto-tracking between output 1 and output 2 with a single control
- Multiple channels that can be individually/simultaneously controlled
- Output sequencing function automates your test without the need for coding
- Provides total power of 375W for three outputs
- Excellent load and line regulation (CV: < 0.01% + 2mV; CC: < 0.02% + 2mA) ensures stable output
- Provides clean output with ≤ 1mVrms (0.5mVrms typical) noise
- Dimension (H x W x D) is 179.0mm x 212.3mm x 379.0mm, 0 to 40°C operating temperature
Contents
Triple-output DC power supply, Product reference CD-ROM.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
375W
230VAC
-
No SVHC (17-Jan-2023)
3 Output
60V
3A
100VAC
3 Years
EU, UK
Technical Docs (2)
Alternatives for U8032A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate