Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No1212
Order Code2301212
Product Range1212-14-16 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1212
Order Code2301212
Product Range1212-14-16 Series
Technical Datasheet
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.3mm
Terminal PlatingTin
Product Range1212-14-16 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 1212
2 Products Found
Technical Specifications
Tab Size - Metric
4.75mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (14-Jun-2023)
Tab Size - Imperial
0.187" x 0.032"
Mounting Hole Dia
1.3mm
Product Range
1212-14-16 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000366