Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No2490SW
Order Code4049872
Product RangeDENSI-PAK Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.230 (CNY23.9899) |
10+ | CNY18.890 (CNY21.3457) |
25+ | CNY17.570 (CNY19.8541) |
50+ | CNY16.480 (CNY18.6224) |
100+ | CNY15.380 (CNY17.3794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.23 (CNY23.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2490SW
Order Code4049872
Product RangeDENSI-PAK Series
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries2
Battery Holder MountChassis
Product RangeDENSI-PAK Series
Product Overview
- 2 AA cell Densi-Pak battery holder and cover with ON/OFF switch
- Number of cells: 2
- Black colour ABS holder material
- Wire leads mounting
- 26AWG, 1007 UL/CSA approved wire
- ON/OFF switch added between negative spring and black wire
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Chassis
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
2
Product Range
DENSI-PAK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019466