Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.330 (CNY16.1929) |
10+ | CNY13.160 (CNY14.8708) |
25+ | CNY13.080 (CNY14.7804) |
50+ | CNY12.830 (CNY14.4979) |
100+ | CNY12.580 (CNY14.2154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.33 (CNY16.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No502
Order Code1650699
Battery Sizes AcceptedCoin Cell - 16mm
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PCB mountable coin cell holder
- PCB connections via solder pins
- Contacts are spring steel nickel plate and copper
- 16mm Maximum cell diameter
- Suitable for single cell only
- Dimensions -
- Holder length: 22.793mm
- Holder width: 19.05mm
- Holder height (inc. pins): 7.93mm
- Distance between pins: 11.76mm
Contents
Battery holder only
Technical Specifications
Battery Sizes Accepted
Coin Cell - 16mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Alternatives for 502
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05