Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoK81C235
Order Code4336214
Product RangeK81 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,243.600 (CNY4,795.268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,243.60 (CNY4,795.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoK81C235
Order Code4336214
Product RangeK81 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeK81 Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC10kV
Contact Material-
Coil Resistance70ohm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
10kV
Coil Resistance
70ohm
Coil Voltage
12VDC
Product Range
K81 Series
Coil Type
DC
Relay Terminals
Solder
Contact Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048082