Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoBR-12.7
Order Code2217989
Your Part Number
Technical Datasheet
704 In Stock
Need more?
704 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.890 (CNY5.5257) |
| 10+ | CNY3.340 (CNY3.7742) |
| 25+ | CNY2.850 (CNY3.2205) |
| 50+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY1.750 (CNY1.9775) |
| 150+ | CNY1.720 (CNY1.9436) |
| 200+ | CNY1.680 (CNY1.8984) |
| 250+ | CNY1.650 (CNY1.8645) |
Price for:Each
Minimum: 5
Multiple: 5
CNY24.45 (CNY27.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoBR-12.7
Order Code2217989
Technical Datasheet
Height12.7mm
External Diameter5.2mm
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BR-12.7 is a 5.2mm Spacer made of nylon 6.6 (polyamide 6.6) for use with LED lamps. It is suitable for back panel illumination, circuit board indicator and LED indicator.
- LED firmly held by spacer
- UL94V-0 Flammability
Applications
LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Height
12.7mm
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (23-Jan-2024)
External Diameter
5.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288