Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.250 (CNY24.0125) |
| 5+ | CNY19.310 (CNY21.8203) |
| 10+ | CNY17.370 (CNY19.6281) |
| 25+ | CNY16.640 (CNY18.8032) |
| 50+ | CNY15.910 (CNY17.9783) |
| 100+ | CNY15.170 (CNY17.1421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.25 (CNY24.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDA56-51SURKWA
Order Code2079871
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage1.95V
Luminous Intensity100mcd
No. of Digits / Alpha2
Character Size14.22mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DA56-51SURKWA is a 14.22mm dual digit Numeric Display with white diffused lens. The hyper red source device is made with AlGaInP on GaAs substrate light emitting diode.
- 0.56" Digit height
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Two digit package simplifies alignments and assembly
- Mechanically rugged
- Grey face, white segment
- Common anode, right hand decimal
Applications
Medical, Industrial, Clock & Timing, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
1.95V
No. of Digits / Alpha
2
Common Connection
Common Anode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
100mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Alternatives for DA56-51SURKWA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003685