Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
1,000 more incoming. You can reserve stock now
98 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY42.050 (CNY47.5165) | 
| 5+ | CNY35.410 (CNY40.0133) | 
| 10+ | CNY28.760 (CNY32.4988) | 
| 25+ | CNY27.420 (CNY30.9846) | 
| 50+ | CNY26.070 (CNY29.4591) | 
| 100+ | CNY24.720 (CNY27.9336) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY42.05 (CNY47.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-10EGWA
Order Code2290326
Technical Datasheet
LED ColourGreen, Red
No. of LEDs10LEDs
Forward Current / ColourR 20mA, G 20mA
Display Size25.4mm x 10.16mm
Luminous Intensity / ColourR 2mcd, G 2.8mcd
Forward Voltage / ColourR 2V, G 2.2V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DC-10EGWA is a 10-segment high efficiency red LED Bar Graph Array, suitable for level indicators. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide. The green source device is made with gallium phosphide.
- Low Current Operation
 - Excellent On/Off Contrast
 - End Stackable
 - Mechanically Rugged
 - Standard Grey Face, White Segment
 
Applications
Industrial
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
R 20mA, G 20mA
Luminous Intensity / Colour
R 2mcd, G 2.8mcd
Product Range
-
No. of LEDs
10LEDs
Display Size
25.4mm x 10.16mm
Forward Voltage / Colour
R 2V, G 2.2V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002415