Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-10SYKWA
Order Code2079883
Your Part Number
Technical Datasheet
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.090 (CNY32.8717) |
| 5+ | CNY25.480 (CNY28.7924) |
| 10+ | CNY21.870 (CNY24.7131) |
| 25+ | CNY21.440 (CNY24.2272) |
| 50+ | CNY21.000 (CNY23.730) |
| 100+ | CNY20.560 (CNY23.2328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.09 (CNY32.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-10SYKWA
Order Code2079883
Technical Datasheet
LED ColourYellow
Forward Current If20mA
Forward Voltage2V
Luminous Intensity110mcd
No. of LEDs10LEDs
Display Size25.4mm x 10.16mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DC-10SYKWA is a 10-segment LED Bar Graph Array with white diffused lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Suitable for level indicators
- Low current operation
- Excellent ON/OFF contrast
- End stackable
- Mechanically rugged
- Standard - Grey face, white segment
Applications
Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
Forward Voltage
2V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
110mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002415