Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.300 (CNY15.029) |
| 10+ | CNY8.070 (CNY9.1191) |
| 25+ | CNY7.760 (CNY8.7688) |
| 50+ | CNY7.430 (CNY8.3959) |
| 100+ | CNY7.100 (CNY8.023) |
| 150+ | CNY6.970 (CNY7.8761) |
| 200+ | CNY6.830 (CNY7.7179) |
| 250+ | CNY6.690 (CNY7.5597) |
Price for:Each
Minimum: 5
Multiple: 5
CNY66.50 (CNY75.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDE/2GD
Order Code2099194
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.5V
Luminous Intensity52mcd
No. of LEDs2LEDs
Display Size7.5mm x 14mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DE/2GD is a Light Bar with green diffused lens. The green device is made with gallium phosphide green light emitting diode.
- Uniform light emitting area
- Easily mounted on PC boards or industry standard sockets
- Flush mountable
- Excellent ON/OFF contrast
- Can be used with panels and legend mounts
- Mechanically rugged
Applications
Computers & Computer Peripherals, Consumer Electronics, Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling, Communications & Networking
Technical Specifications
LED Colour
Green
Forward Voltage
2.5V
No. of LEDs
2LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
52mcd
Display Size
7.5mm x 14mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179