Print Page
Image is for illustrative purposes only. Please refer to product description.
1,861 In Stock
Need more?
1861 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY5.470 (CNY6.1811) |
10+ | CNY4.210 (CNY4.7573) |
25+ | CNY3.620 (CNY4.0906) |
50+ | CNY3.230 (CNY3.6499) |
100+ | CNY2.970 (CNY3.3561) |
150+ | CNY2.760 (CNY3.1188) |
200+ | CNY2.610 (CNY2.9493) |
250+ | CNY2.560 (CNY2.8928) |
Price for:Each
Minimum: 5
Multiple: 5
CNY27.35 (CNY30.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-2810AQBS-G
Order Code2146478
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size2.8mm x 0.8mm
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ465nm
Luminous Intensity300mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KA-2810AQBS-G is a 2.8X0.8mm blue right angle SMD Chip LED Lamp with water clear lens. The blue source device is made with InGaN. It is ideal for backlight and indicator.
- Low power consumption
- 3 Moisture sensitivity level
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
LED Case Size
2.8mm x 0.8mm
Forward Voltage
3.3V
Luminous Intensity
300mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
110°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000575