Print Page
Image is for illustrative purposes only. Please refer to product description.
3,357 In Stock
Need more?
3357 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.560 (CNY4.0228) |
| 10+ | CNY2.740 (CNY3.0962) |
| 25+ | CNY2.350 (CNY2.6555) |
| 50+ | CNY2.100 (CNY2.373) |
| 100+ | CNY1.930 (CNY2.1809) |
| 150+ | CNY1.800 (CNY2.034) |
| 200+ | CNY1.700 (CNY1.921) |
| 250+ | CNY1.670 (CNY1.8871) |
Price for:Each
Minimum: 5
Multiple: 5
CNY17.80 (CNY20.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-2810AZGS
Order Code2146475
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.8mm x 0.8mm
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ525nm
Luminous Intensity700mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KA-2810AZGS is a 2.8 x 0.8mm right-angle green SMD Chip LED Lamp with water clear lens. The green source colour device is made with InGaN on sapphire light emitting diode.
- Low power consumption
- Ideal for backlight and indicator
- Various colours and lens types are available
Applications
LED Lighting, Signalling
Warnings
Observe precautions for handling electrostatic discharge sensitive device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
2.8mm x 0.8mm
Forward Voltage
3.3V
Luminous Intensity
700mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
110°
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000575