Print Page
Image is for illustrative purposes only. Please refer to product description.
3,880 In Stock
Need more?
3880 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.480 (CNY1.6724) |
| 25+ | CNY1.270 (CNY1.4351) |
| 50+ | CNY1.130 (CNY1.2769) |
| 100+ | CNY1.040 (CNY1.1752) |
| 150+ | CNY0.965 (CNY1.0904) |
| 200+ | CNY0.914 (CNY1.0328) |
| 250+ | CNY0.896 (CNY1.0125) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.60 (CNY10.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3528EC
Order Code8530211
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size3.5mm x 2.8mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ627nm
Luminous Intensity30mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KA-3528EC is a red LED Lamp with water clear lens, SMD mounting, round-shaped lens, 120° viewing angle, 30mcd luminous intensity and 627nm wavelength. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide. Ideal for backlight. Suitable for all SMT assembly and solder process.
- Single colour
Applications
LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
3.5mm x 2.8mm
Forward Voltage
2V
Luminous Intensity
30mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
627nm
Viewing Angle
120°
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Alternatives for KA-3528EC
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001