Print Page
Image is for illustrative purposes only. Please refer to product description.
1,651 In Stock
Need more?
1651 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.980 (CNY3.3674) |
10+ | CNY2.280 (CNY2.5764) |
25+ | CNY1.950 (CNY2.2035) |
50+ | CNY1.750 (CNY1.9775) |
100+ | CNY1.610 (CNY1.8193) |
150+ | CNY1.490 (CNY1.6837) |
200+ | CNY1.450 (CNY1.6385) |
250+ | CNY1.430 (CNY1.6159) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.90 (CNY16.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3528LVSYCKT-J3
Order Code2610443
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size3.2mm x 2.8mm
Forward Current If2mA
Forward Voltage1.85V
Wavelength Typ590nm
Luminous Intensity30mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Yellow
LED Case Size
3.2mm x 2.8mm
Forward Voltage
1.85V
Luminous Intensity
30mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004