Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-4040QBS-G
Order Code2079907
Product RangeInGaN Light Emitting Diode
Technical Datasheet
238 In Stock
Need more?
238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.190 (CNY6.9947) |
| 10+ | CNY4.760 (CNY5.3788) |
| 25+ | CNY4.090 (CNY4.6217) |
| 50+ | CNY3.660 (CNY4.1358) |
| 100+ | CNY3.360 (CNY3.7968) |
| 150+ | CNY3.120 (CNY3.5256) |
| 200+ | CNY2.960 (CNY3.3448) |
| 250+ | CNY2.910 (CNY3.2883) |
Price for:Each
Minimum: 5
Multiple: 5
CNY30.95 (CNY34.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-4040QBS-G
Order Code2079907
Product RangeInGaN Light Emitting Diode
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size4mm x 4mm
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ465nm
Luminous Intensity300mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangeInGaN Light Emitting Diode
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KA-4040QBS-G is a 4x4mm right angle surface-mount blue LED Lamp with water clear lens. The blue source device is made with InGaN.
- Suitable for all SMT assembly and solder process
- Ideal for backlighting
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
LED Case Size
4mm x 4mm
Forward Voltage
3.3V
Luminous Intensity
300mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
120°
Product Range
InGaN Light Emitting Diode
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272