Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKAA-3528ESGC
Order Code1318239
Your Part Number
Technical Datasheet
4 In Stock
4,000 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.900 (CNY3.277) |
| 10+ | CNY2.370 (CNY2.6781) |
| 25+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY1.980 (CNY2.2374) |
| 100+ | CNY1.810 (CNY2.0453) |
| 150+ | CNY1.710 (CNY1.9323) |
| 200+ | CNY1.680 (CNY1.8984) |
| 250+ | CNY1.650 (CNY1.8645) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.50 (CNY16.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKAA-3528ESGC
Order Code1318239
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size2.4mm
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 30mA, G 25mA
Luminous Intensity / ColourR 30mcd, G 20mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 625nm, G 568nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KAA-3528ESGC from Kingbright is a surface mount, round shape, high efficiency bi-colour LED. This LED is available in high efficiency red and super bright green colour made with gallium arsenide phosphide on gallium phosphide orange light emitting diode and gallium phosphide green light emitting diode respectively.
- Both chips can be controlled separately
- Available in 3.5mmx2.8mm size
- Forward voltage of 2.0V for red and 2.2V for green
- Forward current of 20mA for red and green
- Dominant wavelength of 625nm for red and 568 for green
- Peak wavelength of 627nm for red and 565 for green
- Luminous intensity of 30mcd for red and 20mcd for green
- Viewing angle of 120°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green, Red
Bulb Size
2.4mm
Lens Shape
Round
Luminous Intensity / Colour
R 30mcd, G 20mcd
Wavelength / Colour
R 625nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 30mA, G 25mA
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001