Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
1,300 more incoming. You can reserve stock now
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.530 (CNY27.7189) |
| 5+ | CNY21.660 (CNY24.4758) |
| 10+ | CNY18.700 (CNY21.131) |
| 25+ | CNY17.790 (CNY20.1027) |
| 50+ | CNY16.880 (CNY19.0744) |
| 100+ | CNY15.970 (CNY18.0461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.53 (CNY27.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSA02-105
Order Code2001737
Technical Datasheet
LED ColourRed
Forward Current If30mA
Forward Voltage1.95V
Luminous Intensity30mcd
No. of Digits / Alpha1
Character Size5.08mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KCSA02-105 is a 7-segment hyper red surface mount LED Display with white diffused lens. The hyper red source device is made with Al-GaInP on GaAs substrate LED. It provides low current operation and excellent character appearance. It has a moisture sensitivity level of 2a and 0.2-inch digit height.
- Mechanically rugged
- Grey face, white segment
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
1.95V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
30mA
Luminous Intensity
30mcd
Character Size
5.08mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000275