Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSA03-106
Order Code2001741
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.890 (CNY29.2557) |
| 5+ | CNY22.070 (CNY24.9391) |
| 10+ | CNY18.470 (CNY20.8711) |
| 25+ | CNY17.400 (CNY19.662) |
| 50+ | CNY16.420 (CNY18.5546) |
| 100+ | CNY15.460 (CNY17.4698) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.89 (CNY29.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSA03-106
Order Code2001741
Technical Datasheet
LED ColourOrange
Forward Current If30mA
Forward Voltage2.1V
Luminous Intensity46mcd
No. of Digits / Alpha1
Character Size7.62mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KCSA03-106 is a surface-mount 7-segment Display with white diffused lens. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- 0.3" Digit height
- Low current operation
- Excellent character appearance
- Mechanically rugged
- Grey face, white segment
- Level 2a moisture sensitivity level
- Common anode, right hand decimal
Applications
Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Orange
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
30mA
Luminous Intensity
46mcd
Character Size
7.62mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001292