Print Page
Image is for illustrative purposes only. Please refer to product description.
7,874 In Stock
Need more?
7874 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.300 (CNY2.599) |
10+ | CNY1.760 (CNY1.9888) |
25+ | CNY1.510 (CNY1.7063) |
50+ | CNY1.350 (CNY1.5255) |
100+ | CNY1.240 (CNY1.4012) |
150+ | CNY1.160 (CNY1.3108) |
200+ | CNY1.120 (CNY1.2656) |
250+ | CNY1.100 (CNY1.243) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.50 (CNY13.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKM-23ID-F
Order Code2099216
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizeSOT-23
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity12mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
SOT-23
Forward Voltage
2V
Luminous Intensity
12mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064