Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKM-23SRD-F
Order Code2099219
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizeSOT-23
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ640nm
Luminous Intensity90mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KM-23SRD-F is a SOT-23 super bright red SMD LED Lamp with red diffused lens. The super bright red source colour device is made with gallium aluminium arsenide red light emitting diode.
- Low power consumption
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
SOT-23
Forward Voltage
1.85V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007