22,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.850 (CNY2.0905) |
| 6000+ | CNY1.490 (CNY1.6837) |
Product Information
Product Overview
Hyper red 1.6mm x 0.8mm SMD chip LED lamp. Hyper red source colour devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded. Typical applications include backlight, status indicator, home and smart appliances, wearables, portable devices and healthcare applications.
- 1.1mm thickness
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red
0603
1.9V
150mcd
Rectangular
-
No SVHC (23-Jan-2024)
SMD
20mA
630nm
120°
-
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KP-1608SURC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate