Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012MGC
Order Code8529906
Product RangeMega Green Chip LED AlGaInP on GaAs
Technical Datasheet
9,622 In Stock
10,000 more incoming. You can reserve stock now
73 Next business day delivery available(Shanghai stock)
1200 Delivery in 3-4 Business Days(Shanghai stock)
8349 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.470 (CNY5.0511) |
| 50+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY2.980 (CNY3.3674) |
| 500+ | CNY2.650 (CNY2.9945) |
| 1000+ | CNY2.440 (CNY2.7572) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.35 (CNY25.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012MGC
Order Code8529906
Product RangeMega Green Chip LED AlGaInP on GaAs
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity70mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMega Green Chip LED AlGaInP on GaAs
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KP-2012MGC from Kingbright is a surface mount mega green colour rectangular chip LED. This device is made of AlGaInP on GaAs substrate light emitting diode which can operate with wide viewing angle and low power consumption.
- Standard size of 2mm x 1.25mm SMT LED, 1.1mm thickness
- Luminous intensity of 70mcd at 20mA
- Viewing angle is 120°
- Forward voltage is 2.1V
- Forward current (If) is 20mA
- Dominant wavelength is 570nm at IF=20mA
- Peak wavelength is 574nm at IF=20mA
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.1V
Luminous Intensity
70mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
Mega Green Chip LED AlGaInP on GaAs
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KP-2012MGC
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001