Print Page
Image is for illustrative purposes only. Please refer to product description.
1,979 In Stock
Need more?
1979 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.740 (CNY1.9662) |
| 10+ | CNY1.410 (CNY1.5933) |
| 25+ | CNY1.300 (CNY1.469) |
| 50+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY1.100 (CNY1.243) |
| 150+ | CNY0.998 (CNY1.1277) |
| 200+ | CNY0.979 (CNY1.1063) |
| 250+ | CNY0.959 (CNY1.0837) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.70 (CNY9.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012P3C
Order Code2290434
Technical Datasheet
Wavelength Typ940nm
Viewing Angle120°
Power Consumption-
No. of Pins2Pins
Transistor Case Style0805
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KP-2012P3C is a Phototransistor with water clear lens. Made with NPN silicon phototransistor chips. Mechanically and spectrally matched to the infrared emitting LED lamp.
- 1.1mm Thickness
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
940nm
Power Consumption
-
Transistor Case Style
0805
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Viewing Angle
120°
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633