Print Page
Image is for illustrative purposes only. Please refer to product description.
8,225 In Stock
Need more?
35 Delivery in 3-4 Business Days(Shanghai stock)
8190 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.550 (CNY2.8815) |
10+ | CNY1.960 (CNY2.2148) |
25+ | CNY1.680 (CNY1.8984) |
50+ | CNY1.500 (CNY1.695) |
100+ | CNY1.380 (CNY1.5594) |
150+ | CNY1.280 (CNY1.4464) |
200+ | CNY1.220 (CNY1.3786) |
250+ | CNY1.200 (CNY1.356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.75 (CNY14.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-2107LVSECK-J3-PRV
Order Code2610426
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size2.1mm x 0.7mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ625nm
Luminous Intensity30mcd
Viewing Angle140°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Red
LED Case Size
2.1mm x 0.7mm
Forward Voltage
1.8V
Luminous Intensity
30mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
625nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005