Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010P3C
Order Code2426202
Product RangeKPA-3010
Technical Datasheet
3,180 In Stock
Need more?
200 Next business day delivery available(Shanghai stock)
2980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.750 (CNY1.9775) |
| 10+ | CNY1.410 (CNY1.5933) |
| 25+ | CNY1.300 (CNY1.469) |
| 50+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY1.100 (CNY1.243) |
| 150+ | CNY0.993 (CNY1.1221) |
| 200+ | CNY0.974 (CNY1.1006) |
| 250+ | CNY0.954 (CNY1.078) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.75 (CNY9.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010P3C
Order Code2426202
Product RangeKPA-3010
Technical Datasheet
Wavelength Typ940nm
Viewing Angle120°
Power Consumption-
No. of Pins2Pins
Transistor Case StyleSMD
Product RangeKPA-3010
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPA-3010P3C is a Silicon NPN Phototransistor with water clear lens.
- 3 x 1.0mm right angle SMT LED, 2.0mm thickness
- Mechanically and spectrally matched to the infrared emitting LED lamp
- Tinned pads for improved solderability
Applications
Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
940nm
Power Consumption
-
Transistor Case Style
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Viewing Angle
120°
No. of Pins
2Pins
Product Range
KPA-3010
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227