Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPB-3025SURKCGKC
Order Code2314209
Your Part Number
Technical Datasheet
2,821 In Stock
Need more?
2821 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.000 (CNY2.260) |
| 10+ | CNY1.630 (CNY1.8419) |
| 25+ | CNY1.520 (CNY1.7176) |
| 50+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY1.240 (CNY1.4012) |
| 150+ | CNY1.160 (CNY1.3108) |
| 200+ | CNY1.060 (CNY1.1978) |
| 250+ | CNY1.040 (CNY1.1752) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.00 (CNY11.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPB-3025SURKCGKC
Order Code2314209
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 250mcd, G 60mcd
Forward Voltage / ColourR 1.95V, G 2.1V
Wavelength / ColourR 630nm, G 570nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPB-3025SURKCGKC is a red/green LED Lamp with SMD mounting, rectangular-shaped lens, 120° viewing angle, 250 and 60mcd luminous intensity and 630 and 570nm wavelength. The hyper red source colour device is made with AlGaInP on GaAs substrate. The green source colour device is made with AlGaInP on GaAs substrate. Ideal for backlight and indicator.
- 1.1mm Thickness
- Bi-colour, low power consumption
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 250mcd, G 60mcd
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 1.95V, G 2.1V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454