Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBA-3010ESGC-F01
Order Code8530165
Product RangeSMD Green LED
Technical Datasheet
24,737 In Stock
Need more?
24737 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.910 (CNY2.1583) |
| 10+ | CNY1.560 (CNY1.7628) |
| 25+ | CNY1.490 (CNY1.6837) |
| 50+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.190 (CNY1.3447) |
| 150+ | CNY1.130 (CNY1.2769) |
| 200+ | CNY0.981 (CNY1.1085) |
| 250+ | CNY0.962 (CNY1.0871) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.55 (CNY10.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBA-3010ESGC-F01
Order Code8530165
Product RangeSMD Green LED
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size2mm
Viewing Angle140°
Lens ShapeDome
Forward Current / ColourR 30mA, G 25mA
Luminous Intensity / ColourR 12mcd, G 12mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 625nm, G 568nm
Product RangeSMD Green LED
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPBA-3010ESGC-F01 from Kingbright is a right angle, surface mount, dome shaped high efficiency bi-colour LED. Bi-colour of LED are high efficiency red and super bright green colour made with gallium arsenide phosphide on gallium phosphide orange light emitting diode and gallium phosphide green light emitting diode respectively. This is a low power consumption LED which has wide viewing angle and Ideally suitable for backlighting and indicators.
- Available in size of 3mmx1mm right angle, 2mm thickness
- Forward voltage of 2.0V for red and 2.2V for green
- Forward current of 20mA for red and green
- Dominant wavelength of 625nm for red and 568 for green
- Peak wavelength of 627nm for red and 565 for green
- Luminous intensity of 12mcd for red and 12mcd for green
- Water clear lens type
- Viewing angle of 140°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green, Red
Bulb Size
2mm
Lens Shape
Dome
Luminous Intensity / Colour
R 12mcd, G 12mcd
Wavelength / Colour
R 625nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
R 30mA, G 25mA
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
SMD Green LED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPBA-3010ESGC-F01
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001