Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBD-3224LVSURKCGKC
Order Code2846579
Product RangeKPBD-3224
Technical Datasheet
1,475 In Stock
Need more?
1475 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.020 (CNY2.2826) |
| 10+ | CNY1.650 (CNY1.8645) |
| 25+ | CNY1.570 (CNY1.7741) |
| 50+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.260 (CNY1.4238) |
| 150+ | CNY1.190 (CNY1.3447) |
| 200+ | CNY1.040 (CNY1.1752) |
| 250+ | CNY1.020 (CNY1.1526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.10 (CNY11.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBD-3224LVSURKCGKC
Order Code2846579
Product RangeKPBD-3224
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle20°
Lens ShapeDome
Forward Current / ColourR 2mA, G 2mA
Luminous Intensity / ColourR 30mcd, G 30mcd
Forward Voltage / ColourR 1.8V, G 1.9V
Wavelength / ColourR 630nm, G 570nm
Product RangeKPBD-3224
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
R 30mcd, G 30mcd
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Viewing Angle
20°
Forward Current / Colour
R 2mA, G 2mA
Forward Voltage / Colour
R 1.8V, G 1.9V
Product Range
KPBD-3224
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004