Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPD-3224SECK
Order Code2146461
Your Part Number
Technical Datasheet
181 In Stock
1,500 more incoming. You can reserve stock now
181 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.040 (CNY2.3052) |
| 10+ | CNY1.630 (CNY1.8419) |
| 25+ | CNY1.300 (CNY1.469) |
| 50+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.994 (CNY1.1232) |
| 150+ | CNY0.975 (CNY1.1018) |
| 200+ | CNY0.955 (CNY1.0792) |
| 250+ | CNY0.935 (CNY1.0566) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.20 (CNY11.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPD-3224SECK
Order Code2146461
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size3.2mm x 2.4mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ601nm
Luminous Intensity2700mcd
Viewing Angle20°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPD-3224SECK is a 3.2 x 2.4mm super bright orange SMD Chip LED Lamp with water clear lens. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Low power consumption
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Orange
LED Case Size
3.2mm x 2.4mm
Forward Voltage
2.1V
Luminous Intensity
2700mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
601nm
Viewing Angle
20°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000671