Print Page
Image is for illustrative purposes only. Please refer to product description.
22,792 In Stock
Need more?
22792 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.160 (CNY2.4408) |
| 10+ | CNY1.580 (CNY1.7854) |
| 25+ | CNY1.240 (CNY1.4012) |
| 50+ | CNY1.050 (CNY1.1865) |
| 100+ | CNY0.939 (CNY1.0611) |
| 150+ | CNY0.921 (CNY1.0407) |
| 200+ | CNY0.902 (CNY1.0193) |
| 250+ | CNY0.883 (CNY0.9978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.80 (CNY12.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPD-3224SURCK
Order Code2146458
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size3.2mm x 2.4mm
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity2700mcd
Viewing Angle20°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPD-3224SURCK is a 3.2 x 2.4mm hyper red SMD Chip LED Lamp with water clear lens. The hyper red source colour device is made with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Red
LED Case Size
3.2mm x 2.4mm
Forward Voltage
1.95V
Luminous Intensity
2700mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
20°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653