Print Page
Image is for illustrative purposes only. Please refer to product description.
4,250 In Stock
Need more?
250 Delivery in 3-4 Business Days(Shanghai stock)
4000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.160 (CNY5.8308) |
| 10+ | CNY4.190 (CNY4.7347) |
| 25+ | CNY3.920 (CNY4.4296) |
| 50+ | CNY3.530 (CNY3.9889) |
| 100+ | CNY3.200 (CNY3.616) |
| 150+ | CNY3.020 (CNY3.4126) |
| 200+ | CNY2.750 (CNY3.1075) |
| 250+ | CNY2.700 (CNY3.051) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY25.80 (CNY29.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPFA-3010RGBC-11
Order Code2335788
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size1mm x 3mm
Viewing Angle120°
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 140mcd, G 300mcd, B 70mcd
Forward Voltage / ColourR 2V, G 3.3V, B 3.3V
Wavelength / ColourR 621nm, G 525nm, B 465nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPFA-3010RGBC-11 is a right angle multicolour RGB SMD chip LED Lamp with white clear lens. The Hyper Red source device is made with AlGaInP on GaAs substrate. The green source device is made with InGaN on sapphire. The blue source device is made with InGaN on sapphire. This LED lamp is ideal for backlight and indicator.
- 3.0 x 1.0mm Right Angle SMT LED, 1.5mm Thickness
- Low Power Consumption
- Wide Viewing Angle
- Level-3 Moisture Sensitivity
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device, operators must wear anti-static bracelets, wear anti-static suit when entering work areas with conductive machinery.
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
1mm x 3mm
Lens Shape
Dome
Luminous Intensity / Colour
R 140mcd, G 300mcd, B 70mcd
Wavelength / Colour
R 621nm, G 525nm, B 465nm
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3.3V, B 3.3V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054