Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
4000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 5+ | CNY5.210 (CNY5.8873) | 
| 10+ | CNY4.250 (CNY4.8025) | 
| 25+ | CNY4.050 (CNY4.5765) | 
| 50+ | CNY3.650 (CNY4.1245) | 
| 100+ | CNY3.240 (CNY3.6612) | 
| 150+ | CNY3.070 (CNY3.4691) | 
| 200+ | CNY2.680 (CNY3.0284) | 
| 250+ | CNY2.630 (CNY2.9719) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY26.05 (CNY29.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPGB-0607VBA1SYKC-TT
Order Code4308549
Technical Datasheet
LED ColourBlue, Super Bright Yellow
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeSquare
Forward Current / ColourB 5mA, SBY 5mA
Luminous Intensity / ColourB 40mcd, SBY 20mcd
Forward Voltage / ColourB 2.9V, SBY 1.97V
Wavelength / ColourB 468nm, SBY 589nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Blue, Super Bright Yellow
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
B 40mcd, SBY 20mcd
Wavelength / Colour
B 468nm, SBY 589nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
B 5mA, SBY 5mA
Forward Voltage / Colour
B 2.9V, SBY 1.97V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001