Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPH-1608ZGC
Order Code2426219
Your Part Number
Technical Datasheet
348 In Stock
Need more?
69 Next business day delivery available(Shanghai stock)
279 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY2.240 (CNY2.5312) |
| 25+ | CNY1.920 (CNY2.1696) |
| 50+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.580 (CNY1.7854) |
| 150+ | CNY1.480 (CNY1.6724) |
| 200+ | CNY1.450 (CNY1.6385) |
| 250+ | CNY1.430 (CNY1.6159) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPH-1608ZGC
Order Code2426219
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ525nm
Luminous Intensity400mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPH-1608ZGC is a 1.6 x 0.8mm green SMD Chip LED Lamp with water clear lens. The green source colour device is made with InGaN on sapphire light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Warnings
Observe precautions for handling electrostatic discharge sensitive device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
0603
Forward Voltage
3.3V
Luminous Intensity
400mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422