Print Page
Image is for illustrative purposes only. Please refer to product description.
2,180 In Stock
Need more?
2180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.970 (CNY2.2261) |
| 10+ | CNY1.600 (CNY1.808) |
| 25+ | CNY1.500 (CNY1.695) |
| 50+ | CNY1.350 (CNY1.5255) |
| 100+ | CNY1.220 (CNY1.3786) |
| 150+ | CNY1.160 (CNY1.3108) |
| 200+ | CNY1.030 (CNY1.1639) |
| 250+ | CNY1.010 (CNY1.1413) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.85 (CNY11.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHB-1608SURKCGKC-GX
Order Code2426221
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle130°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 90mcd, G 50mcd
Forward Voltage / ColourR 1.95V, G 2.1V
Wavelength / ColourR 630nm, G 570nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPHB-1608SURKCGKC-GX is a surface-mount LED with water clear lens. The hyper red source colour device is made with AlGaInP on GaAs substrate light emitting diode. The green source colour device is made with AlGaInP on GaAs substrate light emitting diode. It is compatible with reflow soldering.
- Level-3 moisture sensitivity
- Tinned pads for improved solderability
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 90mcd, G 50mcd
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
130°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 1.95V, G 2.1V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132